A30NZ-MNM-TGA

Heilind Number:OMIA30NZ-MNM-TGA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MNM-TGA
ECAD Model:
3D Model

Description:

GRN BRSHD MTL BEZEL FLAT ILUM A30NZMNMTGA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MNM-TGA
Series:A30NZ
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:Green
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MNM-TGA

Detailed Description

GRN BRSHD MTL BEZEL FLAT ILUM A30NZMNMTGA is a high-quality push button switch designed for reliable performance in various applications. Featuring a sleek green brushed metal bezel, this panel mount switch offers a durable construction that can withstand tough environments. With an IP66 rating, it is dust-tight and protected against powerful water jets, ensuring longevity even in harsh conditions. The round green LED illumination provides a clear indication of the switch's status, while the 24V voltage rating and 10A current rating make it suitable for a range of power requirements. Perfect for use in industrial settings, this A30NZ series switch guarantees smooth operation with its push button actuator and is a dependable choice for your control panel needs.