A30NZ-MPA-NRA

Heilind Number:OMIA30NZ-MPA-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPA-NRA
ECAD Model:
3D Model

Description:

RED BRSHD MTL BEZEL PROJECTED A30NZMPANRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPA-NRA
Series:A30NZ
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MPA-NRA

Detailed Description

Introducing the A30NZMPANRA, a sleek and durable brushed metal bezel push button switch that combines style with functionality. With a vibrant red cap, this switch stands out while offering reliable performance. Designed for panel mount installation, it is perfect for a variety of applications. Operating between -25°C to 70°C, it ensures consistent functionality even in extreme temperatures. With an IP66 rating, it is dust-tight and protected against powerful jets of water, making it suitable for both indoor and outdoor use. The round actuator shape provides a comfortable and efficient push-button operation. Rated for 10A at 24V, it can handle high-power tasks with ease. Whether in industrial settings or consumer electronics, the A30NZMPANRA is a versatile and dependable choice. Elevate your control panel with this high-quality push button switch.