A30NZ-MPA-NWA

Heilind Number:OMIA30NZ-MPA-NWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPA-NWA
ECAD Model:
3D Model

Description:

WHITE BRSHD MTL BZL PROJECTED A30NZMPANWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPA-NWA
Series:A30NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA30NZ-MPA-NWA

Detailed Description

Introducing the White Brushed Metal Bezel Projected Push Button Switch A30NZMPANWA, a sleek and durable addition to our A30NZ series. This panel mount switch operates flawlessly in temperatures ranging from -25°C to 70°C, boasting an IP66 rating for enhanced protection. The round white cap adds a touch of modern sophistication, while the 10A/24V current and voltage ratings ensure reliable performance. Perfect for industrial or commercial applications, this push button switch combines style with functionality, making it a must-have in your control panel setup. Upgrade to the A30NZMPANWA for seamless operation and long-lasting durability.