A30NZ-MPA-TGA

Heilind Number:OMIA30NZ-MPA-TGA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPA-TGA
ECAD Model:
3D Model

Description:

GRN BRSHD MTL BZL PROJCTD LUM A30NZMPATGA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPA-TGA
Series:A30NZ
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:Green
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MPA-TGA

Detailed Description

Introducing the GRN BRSHD MTL BZL PROJCTD LUM A30NZMPATGA, a cutting-edge addition to our A30NZ series of panel mount push button switches. Designed for reliability in any environment, this switch boasts an IP66 rating, ensuring protection against dust and water ingress. The green LED illumination not only enhances visibility but also adds a touch of sophistication to any panel. With a current rating of 10A and a voltage rating of 24V, it is suitable for a wide range of applications. The round actuator shape and green cap color make it easy to identify and operate. Whether used in industrial machinery or control panels, the A30NZMPATGA guarantees seamless performance, even in extreme temperatures ranging from -25°C to 55°C. Upgrade your switch system with this high-quality, durable solution.