A30NZ-MPA-TRA

Heilind Number:OMIA30NZ-MPA-TRA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPA-TRA
ECAD Model:
3D Model

Description:

RED BRSHD MTL BZL PROJCTD LUM A30NZMPATRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPA-TRA
Series:A30NZ
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:Red
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MPA-TRA

Detailed Description

Introducing the A30NZMPATRA, a durable and reliable push button switch designed for optimal performance in industrial settings. This panel mount switch features a striking red brushed metal bezel, projecting a high-quality appearance. With an IP66 rating, it offers protection against dust and water ingress, ensuring longevity in harsh environments. The round actuator, illuminated by a vibrant red LED, allows for easy and efficient operation even in low-light conditions. Rated for a maximum current of 10A at 24V, this switch is suitable for a wide range of applications. Trust in the A30NZMPATRA for your switching needs, where quality and functionality meet seamlessly.