A30NZ-MPA-TWA

Heilind Number:OMIA30NZ-MPA-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPA-TWA
ECAD Model:
3D Model

Description:

WHITE BRSHD MTL BZL PROJ LUM A30NZMPATWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPA-TWA
Series:A30NZ
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:10 A
Illumination Color:White
Voltage Rating:24 V
Illumination Type:LED
SKU:OMIA30NZ-MPA-TWA

Detailed Description

Introducing the White Brushed Metal Bezel Projected Illuminated Push Button Switch A30NZMPATWA, a sleek and durable panel mount switch designed for reliable operation in various environments. With an IP66 rating, this switch is built to withstand dust and water ingress, making it suitable for both indoor and outdoor use. Featuring a round white actuator and LED illumination, it offers a visually appealing and easy-to-locate interface. The A30NZMPATWA is rated for a maximum operating temperature of 55°C and a minimum of -25°C, ensuring performance even in extreme conditions. With a current rating of 10A and a voltage rating of 24V, it is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your control panel with the A30NZMPATWA for a touch of style and reliable functionality.