A30NZ-MPA-TYA

Heilind Number:OMIA30NZ-MPA-TYA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPA-TYA
ECAD Model:
3D Model

Description:

YELLOW BRSHD MTL BZL PROJ LUM A30NZMPATYA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPA-TYA
Series:A30NZ
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Current Rating:10 A
Illumination Color:Yellow
Voltage Rating:24 V
Illumination Type:LED
SKU:OMIA30NZ-MPA-TYA

Detailed Description

Introducing the Yellow Brushed Metal Bezel Projected Illuminated Push Button Switch, A30NZ-MPA-TYA. This high-performance switch, part of the A30NZ series, features a durable panel mount design suitable for various applications. With a wide operating temperature range from -25°C to 55°C and an IP66 rating, it ensures reliable performance even in harsh environments. The round yellow actuator with LED illumination not only provides visual feedback but also adds a touch of sophistication. Rated for 10A at 24V, this switch is perfect for controlling circuits with precision. Whether it's for industrial machinery, automotive systems, or other electronic devices, the A30NZMPATYA guarantees smooth and efficient operation. Elevate your control panel with this top-of-the-line push button switch.