A30NZ-MPM-NRA

Heilind Number:OMIA30NZ-MPM-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPM-NRA
ECAD Model:
3D Model

Description:

RED BRSHD MTL BEZEL PROJECTED A30NZMPMNRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPM-NRA
Series:A30NZ
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MPM-NRA

Detailed Description

Introducing the A30NZMPMNRA, a high-performance push button switch designed for rugged environments. Featuring a durable red brushed metal bezel and a sleek round actuator, this panel mount switch is both visually striking and easy to operate. With an IP66 rating, it ensures reliable performance even in harsh conditions. The A30NZMPMNRA is built to last, with a wide operating temperature range from -25°C to 70°C. Suitable for a variety of applications, this switch has a current rating of 10A and a voltage rating of 24V. Trust in its quality and durability for your industrial or commercial needs.