A30NZ-MPM-NWA

Heilind Number:OMIA30NZ-MPM-NWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPM-NWA
ECAD Model:
3D Model

Description:

WHITE BRSHD MTL BZL PROJECTED A30NZMPMNWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPM-NWA
Series:A30NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MPM-NWA

Detailed Description

Introducing the White Brushed Metal Bezel Projected A30NZMPMNWA, a sleek and durable Panel Mount Push Button Switch from the A30NZ series. Designed for reliable performance in various settings, this switch features an IP66 rating for protection against dust and water, making it suitable for indoor and outdoor use. With a maximum operating temperature of 70 °C and a minimum of -25 °C, it ensures consistent functionality even in extreme conditions. The round white actuator and metal bezel add a touch of elegance to any panel, while the 10A current rating and 24V voltage rating make it perfect for a range of applications. Whether for industrial machinery, automotive systems, or home automation, the A30NZMPMNWA guarantees smooth and responsive operation. Upgrade your control panel with this high-quality switch, setting a new standard for performance and reliability.