A30NZ-MPM-TOA

Heilind Number:OMIA30NZ-MPM-TOA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPM-TOA
ECAD Model:
3D Model

Description:

ORANGE BRSHD MTL BZL PROJ LUM A30NZMPMTOA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPM-TOA
Series:A30NZ
Cap Color:Orange
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:Orange
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MPM-TOA

Detailed Description

Introducing the ORANGE BRSHD MTL BZL PROJ LUM A30NZMPMTOA Push Button Switch, a high-performance panel mount switch designed for reliable operation in a wide range of environments. Featuring a durable metal bezel with a sleek brushed finish, this switch is not only visually appealing but also built to withstand tough industrial settings. With an IP66 rating, it offers superior protection against dust and water ingress. The vibrant orange illumination, powered by energy-efficient LED technology, ensures clear visibility even in low-light conditions. The round push button actuator provides a comfortable and intuitive user experience. Rated for 10A at 24V, this switch is suitable for a variety of applications. Whether used in machinery control panels or industrial equipment, the A30NZMPMTOA guarantees dependable performance. Explore our range of Push Button Switches for more high-quality solutions.