A30NZ-MPM-TWA

Heilind Number:OMIA30NZ-MPM-TWA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MPM-TWA
ECAD Model:
3D Model

Description:

WHITE BRSHD MTL BZL PROJ LUM A30NZMPMTWA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MPM-TWA
Series:A30NZ
Cap Color:White
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:10 A
Voltage Rating:24 V
Illumination Type:LED
Illumination Color:White
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMIA30NZ-MPM-TWA

Detailed Description

Introducing the sleek and modern WHITE BRSHD MTL BZL PROJ LUM A30NZMPMTWA push button switch from the A30NZ series. Designed for panel mount installation, this durable switch is built to withstand temperatures ranging from -25°C to 55°C, making it suitable for various environments. With an IP66 rating, it offers reliable protection against dust and water ingress. The illuminated white LED actuator ensures easy visibility, while the round push button design enhances user comfort. Operating at a voltage rating of 24V and a current rating of 10A, this switch is both efficient and energy-saving. Perfect for industrial and commercial applications, the A30NZMPMTWA is a high-quality and reliable choice for your switching needs.