A3UL-TBA-1A2C-5M

Heilind Number:OMIA3UL-TBA-1A2C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TBA-1A2C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB BLUE 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TBA-1A2C-5M
Series:A3UL
Cap Color:Blue
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Blue
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TBA-1A2C-5M

Detailed Description

The LIGHTED PB BLUE 5VDC push button switch, part of the A3UL series, offers reliable and visually appealing control in various applications. With a panel mount design, it ensures easy installation. Operating within a temperature range of -20°C to 55°C and boasting an IP65 rating, it guarantees durability even in demanding environments. Featuring a DPDT contact configuration and a round actuator shape, it provides precise and efficient operation. The vibrant blue LED illumination not only enhances visibility but also adds a touch of sophistication. With a current rating of 0.1A and a voltage rating of 30VDC, it meets the necessary standards for performance. Perfect for use in control panels, machinery, and more, this switch is a versatile and essential component.