A3UL-TBG-3A1C-M

Heilind Number:OMIA3UL-TBG-3A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TBG-3A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB GREEN 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TBG-3A1C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Current Rating:0.1 A
Illumination Color:Green
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TBG-3A1C-M

Detailed Description

Introducing the A3UL-TBG-3A1C-M, a high-performance lighted push button switch designed for optimal functionality. With a vibrant green LED illumination and a durable round actuator shape, this panel mount switch is perfect for industrial applications. Operating at a voltage rating of 30 VDC and a current rating of 0.1 A, it ensures reliable performance. The SPDT contact configuration guarantees versatility, while the IP40 rating offers protection against dust. Suitable for use in temperatures ranging from -20°C to 55°C, this switch is built to withstand harsh environments. Perfect for control panels and machinery, it is a must-have for any automation setup. Elevate your operations with the A3UL series push button switch.