A3UL-TBG-3A2C-M

Heilind Number:OMIA3UL-TBG-3A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TBG-3A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB GREEN 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TBG-3A2C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Current Rating:0.1 A
Illumination Color:Green
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TBG-3A2C-M

Detailed Description

Introducing the A3UL series LIGHTED PB GREEN 24VDC push button switch. Designed for panel mount installation, this switch operates flawlessly in temperatures ranging from -20°C to 55°C, making it suitable for various environments. With an IP40 rating, it offers reliable protection against dust. Featuring a round green cap and LED illumination, it not only provides visual indication but also adds a touch of sophistication to any control panel. The DPDT contact configuration ensures versatile functionality, while the 0.1A current rating and 30VDC voltage rating guarantee efficient performance. Perfect for industrial and commercial applications, this switch is a must-have in the Push Button Switches category.