A3UL-TBR-3A2C-5M

Heilind Number:OMIA3UL-TBR-3A2C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TBR-3A2C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB RED 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TBR-3A2C-5M
Series:A3UL
Cap Color:Red
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Red
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TBR-3A2C-5M

Detailed Description

The LIGHTED PB RED 24VDC push button switch, part of the A3UL series, offers durable and reliable performance in various applications. With a panel mount design, it ensures easy installation. Operating between -20°C to 55°C, this switch is suitable for both indoor and outdoor use. Featuring an IP65 rating, it provides protection against dust and water ingress. The DPDT contact configuration enhances its versatility. The round actuator with a red cap color is not only visually striking but also easy to operate. The LED illumination, in red, adds a functional and aesthetic touch. With a current rating of 0.1A and voltage rating of 30VDC, it meets high standards of performance. Perfect for use in industrial settings, this push button switch is a reliable choice for control applications.