A3UL-TBU-3A2C-M-S

Heilind Number:OMIA3UL-TBU-3A2C-M-S
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TBU-3A2C-M-S
ECAD Model:
3D Model

Description:

LIGHTED PB UMBER 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TBU-3A2C-M-S
Series:A3UL
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Umber
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TBU-3A2C-M-S

Detailed Description

Illuminate your control panels with our LIGHTED PB UMBER 24VDC push button switch from the A3UL series. Designed for panel mount installation, this switch operates flawlessly in temperatures ranging from -20°C to 55°C, making it suitable for various environments. With an IP40 rating, it offers protection against dust and small objects. Featuring a DPDT contact configuration and a round push button actuator with a white cap, it ensures reliable performance. The LED illumination in Umber color not only enhances visibility but also adds a touch of sophistication. With a current rating of 0.1A and a voltage rating of 30VDC, this switch is both efficient and durable. Perfect for applications requiring a high-quality push button switch, the A3ULTBU3A2CMS is a must-have in your inventory.