A3UL-TBY-2A1C-M

Heilind Number:OMIA3UL-TBY-2A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TBY-2A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TBY-2A1C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Current Rating:0.1 A
Illumination Color:Yellow
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TBY-2A1C-M

Detailed Description

Introducing the Illuminated Push Button Switch with SKU A3UL-TBY-2A1C-M, a versatile panel mount solution designed for seamless integration into various electronic systems. This high-quality switch, part of the A3UL series, features a round yellow cap for easy visibility and operation. With an IP40 rating, it offers reliable performance even in challenging environments. The LED illumination in matching yellow enhances both functionality and aesthetics. Operating at 12VDC, it provides a current rating of 0.1A and a maximum temperature of 55°C, ensuring efficient and safe use. The SPDT contact configuration guarantees reliable switching, making it ideal for a wide range of applications in industries such as automotive, industrial control, and telecommunications. Trust in the A3ULTBY2A1CM for dependable performance and user-friendly design.