A3UL-TBY-3A1C-M

Heilind Number:OMIA3UL-TBY-3A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TBY-3A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TBY-3A1C-M
Series:A3UL
Cap Color:Yellow
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Yellow
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TBY-3A1C-M

Detailed Description

Illuminate your control panel with the A3UL-TBY-3A1C-M Lighted Push Button Switch in vibrant yellow. Operating at 24VDC, this panel-mounted switch is designed for reliability in temperatures ranging from -20°C to 55°C, with an IP40 rating for added protection. Featuring a round SPDT actuator, it offers a satisfying tactile feedback for user interaction. The LED illumination not only enhances visibility but also adds a touch of modernity to your setup. With a low current rating of 0.1A and a voltage rating of 30VDC, this switch is energy-efficient and safe to use. Perfect for various applications, from industrial machinery to consumer electronics, the A3UL series combines functionality and style seamlessly. Elevate your control systems with the A3ULTBY3A1CM.