A3UL-TBY-3A2C-M

Heilind Number:OMIA3UL-TBY-3A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TBY-3A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TBY-3A2C-M
Series:A3UL
Cap Color:Yellow
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Yellow
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TBY-3A2C-M

Detailed Description

Illuminate your control panels with the A3UL-TBY-3A2C-M, a vibrant LIGHTED PB YELLOW 24VDC push button switch designed for easy panel mounting. Operating efficiently in temperatures ranging from -20°C to 55°C, this switch offers reliable performance in various environments. With an IP40 rating, it ensures protection against dust. The DPDT contact configuration and 0.1A current rating make it suitable for controlling multiple circuits. Featuring a round push button actuator and a striking yellow cap, it not only provides visual appeal but also enhances user experience. The LED illumination in matching yellow color adds a touch of modernity and convenience. With a voltage rating of 30VDC, it meets safety standards. Ideal for use in control systems, this switch, part of the A3UL series, is a versatile and durable component.