| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A3UL-TMA-1A1C-5M |
| Series: | A3UL |
| Cap Color: | Blue |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 0.1 A |
| Voltage Rating: | 30 VDC |
| Illumination Type: | LED |
| Illumination Color: | Blue |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA3UL-TMA-1A1C-5M |
A3UL-TMA-1A1C-5M
| Heilind Number: | OMIA3UL-TMA-1A1C-5M |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A3UL-TMA-1A1C-5M |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your control panels with the striking LIGHTED PB BLUE 5VDC push button switch. Featuring a round blue cap and LED illumination, this panel-mount switch not only adds a pop of color but also provides clear visual feedback. With a SPDT contact configuration, it ensures reliable operation. Operating between -20°C to 55°C and IP65 rated, it's suitable for various environments. The A3UL series guarantee quality and performance. Capture attention and enhance functionality with this sleek and durable switch, perfect for industrial applications.

