A3UL-TMA-1A1C-M

Heilind Number:OMIA3UL-TMA-1A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMA-1A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB BLUE 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMA-1A1C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Current Rating:0.1 A
Illumination Color:Blue
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMA-1A1C-M

Detailed Description

Introducing the A3UL-TMA-1A1C-M, a sleek and modern LIGHTED PB BLUE 5VDC push button switch designed for seamless integration into panel-mounted setups. This series A3UL switch guarantees reliable performance even in challenging environments, with a wide operating temperature range from -20 °C to 55 °C and an IP40 rating for dust protection. Featuring a single-pole double-throw contact configuration, it offers versatile functionality. The round actuator, adorned in a vibrant blue cap, not only adds a pop of color but also ensures easy and intuitive operation. Illuminated by an energy-efficient LED in a matching blue hue, this switch enhances both visibility and aesthetics. With a low current rating of 0.1 A and a voltage rating of 30 VDC, it is suitable for various applications. Whether used in industrial machinery or consumer electronics, this push button switch is a reliable and stylish choice.