A3UL-TMA-2A2C-5M

Heilind Number:OMIA3UL-TMA-2A2C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMA-2A2C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB BLUE 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMA-2A2C-5M
Series:A3UL
Cap Color:Blue
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Blue
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMA-2A2C-5M

Detailed Description

Introducing the A3UL-TMA-2A2C-5M, a meticulously engineered lighted push button switch designed for optimal performance in industrial environments. With a sleek round blue cap and IP65 rating, this panel-mount switch ensures durability and reliability even in harsh conditions. Featuring a DPDT contact configuration and LED illumination, it offers enhanced functionality for precise control applications. Operating seamlessly at temperatures ranging from -20°C to 55°C, it guarantees consistent performance. Ideal for machinery, control panels, and other applications, this switch is the perfect blend of quality and efficiency, meeting the highest standards for push button switches. Elevate your control systems with the A3UL series from OMIA.