A3UL-TMA-2A2C-M

Heilind Number:OMIA3UL-TMA-2A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMA-2A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB BLUE 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMA-2A2C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Current Rating:0.1 A
Illumination Color:Blue
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMA-2A2C-M

Detailed Description

Introducing the A3UL-TMA-2A2C-M, a cutting-edge Panel Mount Push Button Switch from our A3UL series. This premium switch, featuring a round blue LED-illuminated cap, adds a touch of sophistication to any control panel. With a durable construction and IP40 rating, it ensures reliable performance even in challenging environments. The DPDT contact configuration offers versatile functionality, while the low voltage and current ratings make it energy-efficient. Perfect for a wide range of applications, this switch combines style, durability, and performance in one sleek package. Upgrade your control systems with the A3ULTMA2A2CM for a seamless and visually striking user experience.