A3UL-TMA-3A1C-5M

Heilind Number:OMIA3UL-TMA-3A1C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMA-3A1C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB BLUE 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMA-3A1C-5M
Series:A3UL
Cap Color:Blue
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Blue
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMA-3A1C-5M

Detailed Description

Introducing the A3UL Series LIGHTED PB BLUE 24VDC Push Button Switch. Designed for optimal performance, this panel mount switch features a durable construction that can withstand operating temperatures ranging from -20°C to 55°C, making it suitable for various environments. With an IP65 rating, it offers protection against dust and water ingress. The SPDT contact configuration ensures reliable switching capabilities, while the round blue cap with LED illumination enhances visibility. Rated for 0.1A at 30VDC, this switch is ideal for applications that require a low current draw. Whether used in industrial machinery or control panels, the A3ULTMA3A1C5M guarantees dependable operation. Elevate your control systems with this high-quality push button switch.