A3UL-TMA-3A1C-M

Heilind Number:OMIA3UL-TMA-3A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMA-3A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB BLUE 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMA-3A1C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Current Rating:0.1 A
Illumination Color:Blue
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMA-3A1C-M

Detailed Description

The LIGHTED PB BLUE 24VDC Push Button Switch, part of the A3UL series, offers reliable control with its SPDT contact configuration and round actuator shape. Featuring a vibrant blue LED illumination and a durable blue cap, it ensures visibility in dimly lit environments. Designed for panel mounting, it operates efficiently at temperatures ranging from -20 °C to 55 °C, with an IP40 rating for protection against dust. With a current rating of 0.1 A and a voltage rating of 30 VDC, this switch is suitable for various applications requiring a momentary switch with illumination. Ideal for use in industrial settings, it guarantees longevity and performance.