A3UL-TMA-3A2C-5M

Heilind Number:OMIA3UL-TMA-3A2C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMA-3A2C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB BLUE 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMA-3A2C-5M
Series:A3UL
Cap Color:Blue
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Blue
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMA-3A2C-5M

Detailed Description

The LIGHTED PB BLUE 24VDC A3UL Push Button Switch is a versatile and durable panel-mount switch suitable for a wide range of applications. With a DPDT contact configuration and round actuator shape, it offers reliable performance and ease of use. The blue LED illumination not only adds a stylish touch but also ensures clear visibility in low-light environments. Rated for a maximum operating temperature of 55°C and a minimum of -20°C, this switch is built to withstand harsh conditions. Its IP65 rating guarantees protection against dust and water ingress. With a current rating of 0.1A and voltage rating of 30VDC, it is suitable for low-power applications. Perfect for industrial or commercial use, the A3ULTMA3A2C5M is a top choice for those who value quality and performance in their control systems.