A3UL-TMA-3A2C-M

Heilind Number:OMIA3UL-TMA-3A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMA-3A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB BLUE 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMA-3A2C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Blue
Current Rating:0.1 A
Illumination Color:Blue
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMA-3A2C-M

Detailed Description

Introducing the A3UL Series Lighted Push Button Switch in Blue, SKU A3UL-TMA-3A2C-M. Designed for panel mount installation, this switch operates efficiently in temperatures ranging from -20°C to 55°C, boasting an IP40 rating for reliable performance. Featuring a DPDT contact configuration, it offers dual-pole functionality with a current rating of 0.1A at 30VDC. The round blue actuator, coupled with LED illumination, ensures easy visibility and operation. Perfect for applications requiring tactile feedback, this switch is a versatile choice for industrial settings. Upgrade your control panel with the A3UL Series for seamless and durable functionality.