A3UL-TMG-1A2C-M

Heilind Number:OMIA3UL-TMG-1A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMG-1A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB GREEN 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMG-1A2C-M
Series:A3UL
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Green
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMG-1A2C-M

Detailed Description

Introducing the A3UL-TMG-1A2C-M, a high-performance lighted push button switch designed for precision control applications. With a sleek panel mount configuration, this switch ensures easy installation and seamless operation. The green LED illumination provides clear visual feedback, even in low-light environments. The DPDT contact configuration guarantees reliable performance, while the round actuator shape offers comfortable and ergonomic usage. Rated for a maximum operating temperature of 55°C and a minimum of -20°C, this switch is suitable for a wide range of environments. Boasting an IP40 rating for dust protection, it ensures durability and longevity. Ideal for use in industrial, automotive, and aerospace settings, the A3UL series sets the standard for quality and performance in push button switches.