A3UL-TMG-2A1C-M

Heilind Number:OMIA3UL-TMG-2A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMG-2A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB GREEN 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMG-2A1C-M
Series:A3UL
Cap Color:Green
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Green
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMG-2A1C-M

Detailed Description

Illuminate your control panels with the sleek and efficient LIGHTED PB GREEN 12VDC push button switch. Part of the A3UL series, this panel-mount switch features a durable construction suitable for a wide range of applications. With a contact configuration of SPDT and a current rating of 0.1 A, it ensures reliable performance. The round green cap, along with the LED illumination, not only adds a touch of style but also enhances visibility in any environment. Operating effortlessly between -20°C to 55°C and with an IP40 rating, it guarantees durability and functionality. Perfect for various industries, this switch is a must-have for your control system needs.