A3UL-TMG-2A2C-M

Heilind Number:OMIA3UL-TMG-2A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMG-2A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB GREEN 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMG-2A2C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Current Rating:0.1 A
Illumination Color:Green
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMG-2A2C-M

Detailed Description

Introducing the A3UL-TMG-2A2C-M, a high-performance panel mount push button switch designed to enhance control systems with its illuminated green LED feature. Operating at voltages of 12VDC and 30 VDC, this switch ensures reliable performance in a wide range of applications. With a DPDT contact configuration and round green cap, it offers tactile feedback and visual indication for seamless operation. The switch is built for durability, with a robust construction that can withstand temperatures ranging from -20 °C to 55 °C. Its IP40 rating guarantees protection against dust and solid objects, making it suitable for various environments. Ideal for use in industrial settings, this A3UL series switch is a dependable choice for control panels, machinery, and more. Elevate your control system with the efficiency and precision of the A3UL-TMG-2A2C-M push button switch.