A3UL-TMR-1A1C-5M

Heilind Number:OMIA3UL-TMR-1A1C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMR-1A1C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB RED 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMR-1A1C-5M
Series:A3UL
Cap Color:Red
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Red
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMR-1A1C-5M

Detailed Description

Introducing the A3UL-TMR-1A1C-5M, a high-precision Push Button Switch designed for optimal performance in various applications. This Panel Mount switch features a durable construction, with an IP65 rating ensuring reliable operation even in challenging environments. The sleek Round actuator in striking Red color not only enhances visibility but also adds a touch of style to any panel. With a contact configuration of SPDT and a current rating of 0.1 A at 30 VDC, this switch offers efficient and safe control. The built-in LED illumination, in a matching Red hue, provides clear feedback, perfect for low-light conditions. Operating between -20 °C to 55 °C, it guarantees consistent functionality. Whether for industrial machinery, automotive, or consumer electronics, the A3UL series delivers precision and quality. Elevate your control systems with this exceptional Push Button Switch.