| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A3UL-TMR-1A1C-M |
| Series: | A3UL |
| Cap Color: | Red |
| IP Rating: | IP40 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 0.1 A |
| Voltage Rating: | 30 VDC |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA3UL-TMR-1A1C-M |
A3UL-TMR-1A1C-M
| Heilind Number: | OMIA3UL-TMR-1A1C-M |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A3UL-TMR-1A1C-M |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A3UL-TMR-1A1C-M, a versatile Panel Mount Push Button Switch from our A3UL series. Designed for reliable performance in a wide temperature range from -20°C to 55°C, this switch features a durable construction with an IP40 rating for dust protection. The round Red LED illuminated cap offers enhanced visibility, ideal for applications requiring clear signaling. With a SPDT contact configuration and a 0.1A current rating at 30VDC, it ensures efficient operation. Whether used in industrial machinery or control panels, this switch is a dependable choice. Elevate your system's interface with the A3ULTMR1A1CM.

