A3UL-TMR-1A2C-M

Heilind Number:OMIA3UL-TMR-1A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMR-1A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB RED 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMR-1A2C-M
Series:A3UL
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Red
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMR-1A2C-M

Detailed Description

The LIGHTED PB RED 5VDC ( A3UL-TMR-1A2C-M) is a high-quality push button switch designed for panel mount installation. Featuring a durable construction, this switch is suitable for a wide range of applications. With an IP40 rating, it offers protection against dust and solid objects. The bright red LED illumination not only enhances visibility but also adds a modern touch to any panel. Operating at a voltage rating of 30 VDC and a current rating of 0.1 A, it ensures reliable performance. The DPDT contact configuration provides versatility in use. With a round actuator shape and red cap color, this switch is not only functional but also aesthetically pleasing. Perfect for use in various industries, it is a must-have component for any control panel setup.