| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A3UL-TMR-2A1C-5M |
| Series: | A3UL |
| Cap Color: | Red |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 0.1 A |
| Voltage Rating: | 30 VDC |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA3UL-TMR-2A1C-5M |
A3UL-TMR-2A1C-5M
| Heilind Number: | OMIA3UL-TMR-2A1C-5M |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A3UL-TMR-2A1C-5M |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A3UL-TMR-2A1C-5M, a high-performance lighted push button switch designed for panel mount applications. With a vibrant red LED illumination and IP65 rating, this switch ensures visibility and durability in various environments. Featuring a SPDT contact configuration and a round push button actuator, it offers reliable operation with a current rating of 0.1A at 30VDC. The A3UL series guarantees quality and longevity, with a wide operating temperature range from -20°C to 55°C. Perfect for industrial and commercial use, this switch is a standout choice for control panel applications. Upgrade your setup with the A3ULTMR2A1C5M.

