A3UL-TMR-2A2C-5M

Heilind Number:OMIA3UL-TMR-2A2C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMR-2A2C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB RED 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMR-2A2C-5M
Series:A3UL
Cap Color:Red
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Red
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMR-2A2C-5M

Detailed Description

Introducing the A3UL-TMR-2A2C-5M, a high-performance push button switch designed for efficient and reliable operation in various applications. With a vibrant red LED illumination and a durable DPDT contact configuration, this switch guarantees clear visibility and precise functionality. Its panel mount design and IP65 rating ensure seamless integration and protection against dust and moisture. Operating in a wide temperature range from -20°C to 55°C, it's suitable for both indoor and outdoor use. Boasting a low current rating of 0.1 A and a voltage rating of 30 VDC, it offers energy-efficient performance. Ideal for industrial and commercial settings, this switch is a must-have for any control panel or machinery. Upgrade to the A3ULTMR2A2C5M for superior quality and performance.