A3UL-TMR-2A2C-M

Heilind Number:OMIA3UL-TMR-2A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMR-2A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB RED 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMR-2A2C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Current Rating:0.1 A
Illumination Color:Red
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMR-2A2C-M

Detailed Description

Introducing the A3UL-TMR-2A2C-M, a high-performance push button switch designed for seamless panel mounting. Featuring a vibrant red LED illumination, this switch ensures clear visibility even in low-light environments. With a durable DPDT contact configuration, it offers reliable functionality for various applications. The round actuator shape and red cap color not only enhance aesthetics but also provide easy identification. Operating at temperatures ranging from -20°C to 55°C, it is suitable for a wide range of environments. Rated for 30VDC voltage and 0.1A current, this switch guarantees efficient performance. Ideal for industrial and commercial use, the A3UL series sets a new standard in push button switches.