| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A3UL-TMR-3A1C-5M |
| Series: | A3UL |
| Cap Color: | Red |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 0.1 A |
| Voltage Rating: | 30 VDC |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA3UL-TMR-3A1C-5M |
A3UL-TMR-3A1C-5M
| Heilind Number: | OMIA3UL-TMR-3A1C-5M |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A3UL-TMR-3A1C-5M |
| ECAD Model: |
Specifications
Detailed Description
The LIGHTED PB RED 24VDC push button switch, part of the A3UL series, offers reliable operation in various environments with a panel mount design and an IP65 rating for dust and water resistance. Featuring a round red cap and LED illumination, it provides clear visual feedback. The SPDT contact configuration ensures versatile functionality. With a current rating of 0.1 A and voltage rating of 30 VDC, it is suitable for low-power applications. Operating between -20°C to 55°C, this switch is built to endure temperature extremes. Perfect for industrial settings, this switch is a vital component for control panels and machinery.

