A3UL-TMR-3A1C-M

Heilind Number:OMIA3UL-TMR-3A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMR-3A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB RED 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMR-3A1C-M
Series:A3UL
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Red
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMR-3A1C-M

Detailed Description

Illuminate your control panels with the A3UL-TMR-3A1C-M Lighted Push Button Switch. Featuring a vibrant red LED illumination, this switch is not only visually striking but also ensures clear visibility in any environment. With a durable Round actuator shape and Panel Mount installation, it is perfect for industrial applications. The SPDT contact configuration provides reliable functionality, while the 30 VDC voltage rating and 0.1 A current rating guarantee efficient operation. Designed for temperatures ranging from -20°C to 55°C, and boasting an IP40 rating for dust protection, this switch is suitable for a wide range of settings. Enhance your control systems with this high-quality A3UL series switch.