| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A3UL-TMR-3A2C-5M |
| Series: | A3UL |
| Cap Color: | Red |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 0.1 A |
| Voltage Rating: | 30 VDC |
| Illumination Type: | LED |
| Illumination Color: | Red |
| Contact Configuration: | DPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA3UL-TMR-3A2C-5M |
A3UL-TMR-3A2C-5M
| Heilind Number: | OMIA3UL-TMR-3A2C-5M |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A3UL-TMR-3A2C-5M |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your control panels with the striking A3UL Series LIGHTED PB RED 24VDC Push Button Switch. Designed for panel mount installation, this switch operates flawlessly in temperatures ranging from -20°C to 55°C. With an IP65 rating, it ensures durability even in harsh environments. Featuring a DPDT contact configuration, it offers versatility in circuit connectivity. The round, red cap and LED illumination provide clear visual indication. With a current rating of 0.1A and a voltage rating of 30VDC, it delivers efficient performance. Perfect for industrial applications, this switch is a reliable component for your control systems.

