A3UL-TMR-3A2C-M

Heilind Number:OMIA3UL-TMR-3A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMR-3A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB RED 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMR-3A2C-M
Series:A3UL
Cap Color:Red
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Red
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMR-3A2C-M

Detailed Description

Introducing the A3UL-TMR-3A2C-M, a meticulously crafted LIGHTED PB RED 24VDC push button switch designed for optimal performance. Part of the A3UL series, this switch boasts a Panel Mount configuration, making it easy to install in various applications. With a wide operating temperature range from -20°C to 55°C and an IP40 rating, it ensures durability in diverse environments. Featuring a DPDT contact configuration and a round actuator shape in vibrant Red, it offers both functionality and visual appeal. The LED illumination, in matching Red, adds a touch of sophistication while providing clear indication. With a current rating of 0.1A and voltage rating of 30VDC, this switch is reliable and efficient. Perfect for use in industrial settings, the A3UL-TMR-3A2C-M is a standout choice for those seeking quality and performance in their push button switches.