A3UL-TMU-1A1C-M-S

Heilind Number:OMIA3UL-TMU-1A1C-M-S
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMU-1A1C-M-S
ECAD Model:
3D Model

Description:

LIGHTED PB UMBER 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMU-1A1C-M-S
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:Umber
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMU-1A1C-M-S

Detailed Description

The A3UL-TMU-1A1C-M-S Lighted Push Button Switch in Umber offers reliable control with a touch of elegance. Designed for panel mounting, this SPDT switch features a round push button actuator with a sleek white cap. Its LED illumination in Umber adds a sophisticated touch while providing visual feedback. With a voltage rating of 30 VDC and a low current rating of 0.1 A, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -20°C to 55°C, it ensures consistent performance. Whether for industrial machinery or consumer electronics, this switch is a versatile and stylish choice.