A3UL-TMU-1A2C-5M-S

Heilind Number:OMIA3UL-TMU-1A2C-5M-S
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMU-1A2C-5M-S
ECAD Model:
3D Model

Description:

LIGHTED PB UMBER 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMU-1A2C-5M-S
Series:A3UL
Cap Color:White
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Umber
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMU-1A2C-5M-S

Detailed Description

Enhance your control panel with the luminous presence of our LIGHTED PB UMBER 5VDC switch. From the robust A3UL series, this Panel Mount switch ensures reliable operation even in demanding environments, with a wide temperature range from -20°C to 55°C and an IP65 rating for dust and water resistance. Featuring DPDT contact configuration and a round Push Button actuator with a sleek white cap, it guarantees precise and effortless control. The soft Umber LED illumination not only adds a touch of elegance but also provides clear visibility in any lighting conditions. With a current rating of 0.1A and a voltage rating of 30VDC, this switch is suitable for a variety of applications. Explore our Push Button Switch collection for more high-quality options.