A3UL-TMU-2A1C-M-S

Heilind Number:OMIA3UL-TMU-2A1C-M-S
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMU-2A1C-M-S
ECAD Model:
3D Model

Description:

LIGHTED PB UMBER 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMU-2A1C-M-S
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:Umber
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMU-2A1C-M-S

Detailed Description

Introducing the A3UL-TMU-2A1C-M-S, a versatile Panel Mount Push Button Switch designed for efficient and reliable operation in various applications. With a maximum operating temperature of 55°C and a minimum of -20°C, it guarantees performance even in challenging environments. The IP40 rating ensures protection against dust ingress, while the durable construction and SPDT contact configuration provide dependable switching capabilities. Featuring a round, illuminated Umber LED actuator and a white cap, this switch not only offers visual indication but also adds a sleek aesthetic to any panel. With a low current rating of 0.1A and a voltage rating of 30VDC, it is suitable for a range of low-power circuits. Whether used in industrial machinery, automotive systems, or control panels, the A3UL series delivers precision and longevity. Elevate your switching experience with this high-quality component.