A3UL-TMU-2A2C-5M-S

Heilind Number:OMIA3UL-TMU-2A2C-5M-S
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMU-2A2C-5M-S
ECAD Model:
3D Model

Description:

LIGHTED PB UMBER 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMU-2A2C-5M-S
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:Umber
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMU-2A2C-5M-S

Detailed Description

Introducing the A3UL series LIGHTED PB UMBER 12VDC switch, a versatile and durable solution for your panel mounting needs. With an IP65 rating, this switch is suitable for various environments, offering reliable performance even in challenging conditions. Featuring an illuminated LED in a stylish Umber color, it not only provides functionality but also adds a touch of sophistication to your setup. The DPDT contact configuration ensures efficient operation, while the round push button actuator with a white cap allows for easy and intuitive use. With a current rating of 0.1 A and a voltage rating of 30 VDC, this switch is perfect for low-power applications. Whether you're in the industrial or commercial sector, this Push Button Switch is a must-have for enhancing your control system.