A3UL-TMU-2A2C-M-S

Heilind Number:OMIA3UL-TMU-2A2C-M-S
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMU-2A2C-M-S
ECAD Model:
3D Model

Description:

LIGHTED PB UMBER 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMU-2A2C-M-S
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:Umber
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMU-2A2C-M-S

Detailed Description

Illuminate your control panels with our Lighted Push Button Switch, A3UL-TMU-2A2C-M-S. Featuring a sleek round design with a white cap, this Panel Mount switch is not only visually appealing but also durable, with an IP40 rating ensuring reliable performance. The Umber LED illumination adds a touch of style while providing clear visibility. With a DPDT contact configuration and a current rating of 0.1 A, it guarantees efficient operation. Suitable for a wide range of applications, this switch operates at temperatures ranging from -20°C to 55°C and has a voltage rating of 30 VDC, making it versatile and dependable. Upgrade your control system with the A3UL series Lighted Push Button Switch.