A3UL-TMU-3A1C-M-S

Heilind Number:OMIA3UL-TMU-3A1C-M-S
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMU-3A1C-M-S
ECAD Model:
3D Model

Description:

LIGHTED PB UMBER 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMU-3A1C-M-S
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:Umber
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMU-3A1C-M-S

Detailed Description

Introducing the A3UL-TMU-3A1C-M-S, a high-quality LIGHTED PB UMBER 24VDC push button switch designed for reliable performance in various applications. This switch, part of the A3UL series, features a durable Panel Mount construction suitable for industrial settings. With a wide operating temperature range from -20°C to 55°C and an IP40 rating, it ensures functionality even in challenging environments. The SPDT contact configuration and 0.1A current rating offer versatility in circuit control. Its sleek Round actuator shape with a White cap color and Umber illumination adds a modern touch to any panel. The LED illumination, powered by 30VDC voltage rating, not only enhances visibility but also indicates the switch status. Perfect for use in control panels, machinery, and more, this Push Button Switch is a must-have in any automation setup. Upgrade to the A3ULTMU3A1CMS for efficient and stylish operation.