A3UL-TMU-3A2C-M-S

Heilind Number:OMIA3UL-TMU-3A2C-M-S
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMU-3A2C-M-S
ECAD Model:
3D Model

Description:

LIGHTED PB UMBER 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMU-3A2C-M-S
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:Umber
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMU-3A2C-M-S

Detailed Description

Introducing the A3UL-TMU-3A2C-M-S Lighted Push Button Switch, designed for reliable operation in a variety of applications. This panel mount switch features a round white cap with Umber illumination, making it both visually appealing and easy to locate. With a DPDT contact configuration and a current rating of 0.1A at 30VDC, it ensures efficient electrical connectivity. The LED illumination not only enhances visibility but also offers energy efficiency. Operating in temperatures ranging from -20°C to 55°C, this switch is suitable for use in diverse environments. With an IP40 rating, it provides protection against dust and limited ingress of water. Perfect for control panels, machinery, and other electronic systems, the A3UL-TMU-3A2C-M-S is a versatile and dependable choice in the world of switches.