A3UL-TMW-1A1C-5M

Heilind Number:OMIA3UL-TMW-1A1C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMW-1A1C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB WHITE 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMW-1A1C-5M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:White
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMW-1A1C-5M

Detailed Description

Introducing the A3UL-TMW-1A1C-5M, a high-performance push button switch designed for reliable operation in diverse applications. This Panel Mount switch features a durable construction, with a maximum operating temperature of 55°C and a minimum of -20°C, ensuring functionality even in harsh environments. Boasting an IP65 rating, it offers protection against dust and water ingress. The SPDT contact configuration guarantees versatile use, while the round white illuminated push button enhances visibility in low-light conditions. With a current rating of 0.1A and a voltage rating of 30VDC, this switch delivers efficient performance. Ideal for various industrial and commercial settings, it is a dependable choice for control panel applications. Upgrade your systems with the A3ULTMW1A1C5M push button switch and experience seamless operation like never before.