A3UL-TMW-1A1C-M

Heilind Number:OMIA3UL-TMW-1A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMW-1A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB WHITE 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMW-1A1C-M
Series:A3UL
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:White
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMW-1A1C-M

Detailed Description

Introducing the A3UL-TMW-1A1C-M Lighted Push Button Switch, a versatile panel mount solution perfect for a wide range of applications. This switch, part of the A3UL series, offers reliable operation with a SPDT contact configuration and a low current rating of 0.1 A at 30 VDC. Featuring a round white cap and LED illumination in white, it not only provides clear visual feedback but also adds a sleek touch to any panel. With an IP40 rating, it ensures protection against dust and solid objects, making it suitable for indoor use. Operating in temperatures ranging from -20 °C to 55 °C, this switch is designed for durability and performance. Upgrade your control systems with the A3UL-TMW-1A1C-M and experience enhanced functionality with every push.