A3UL-TMW-1A2C-M

Heilind Number:OMIA3UL-TMW-1A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMW-1A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB WHITE 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMW-1A2C-M
Series:A3UL
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:White
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMW-1A2C-M

Detailed Description

Introducing the LIGHTED PB WHITE 5VDC Panel Mount Push Button Switch, SKU A3UL-TMW-1A2C-M. Part of the A3UL series, this switch features a durable construction with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C, ensuring reliable performance in various environments. With an IP40 rating, it offers protection against dust. The DPDT contact configuration allows for versatile switching capabilities. The round white actuator with LED illumination provides easy visibility, while the 0.1A current rating and 30VDC voltage rating make it suitable for a range of applications. Perfect for use in industrial settings, this switch is a dependable solution for your control panel needs.